
* Images are for reference only
M55342E08B249ART5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E08B249ART5
- JLCPCB Part #
- C4345345
- Package
- 2010
- Description
- -65℃~+150℃ 249Ω 800mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5481
200+
$1.7611
500+
$1.6985
1000+
$1.6680
Welcome back, may I help you?