This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342E08B17B4RT0M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E08B17B4RT0M
JLCPCB Part #
C4231736
Package
2010
Description
-65℃~+150℃ 17.4kΩ 800mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8235
200+ $4.1885
500+ $4.0424
1000+ $3.9685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons