This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342E08B100BR5TM

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E08B100BR5TM
JLCPCB Part #
C3993098
Package
2010
Description
-65℃~+150℃ 100kΩ 800mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5303
200+ $2.5280
500+ $2.4380
1000+ $2.3947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons