
* Images are for reference only
M55342E03B11B8RWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E03B11B8RWS
- JLCPCB Part #
- C4265220
- Package
- 1005
- Description
- -55℃~+150℃ 11.8kΩ 200mW Thin Film Resistor ±0.1% ±25ppm/℃ 1005 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5614
200+
$6.0227
500+
$5.8111
1000+
$5.7053
Welcome back, may I help you?