
* Images are for reference only
M55342E02B10B1RTS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E02B10B1RTS
- JLCPCB Part #
- C4086424
- Package
- 0505
- Description
- -55℃~+150℃ 10.1kΩ 125mW Thin Film Resistor ±0.1% ±25ppm/℃ 0505 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7589
200+
$5.3250
500+
$5.1376
1000+
$5.0456
Welcome back, may I help you?