
* Images are for reference only
M39006/22-0648
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39006/22-0648
- JLCPCB Part #
- C1663408
- Package
- Plugin,D7.9xL17.9mm
- Description
- -55℃~+125℃ 125V 9uF ±10% 插件,D7.9xL17.9mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.5624
200+
$27.6951
500+
$26.7215
1000+
$26.2411
Welcome back, may I help you?