
* Images are for reference only
M39006/22-0624H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39006/22-0624H
- JLCPCB Part #
- C1661553
- Package
- Plugin,D5.6xL13.1mm
- Description
- -55℃~+125℃ 100V 4.7uF ±20% 插件,D5.6xL13.1mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6186
200+
$20.7507
500+
$20.0215
1000+
$19.6609
Welcome back, may I help you?