
* Images are for reference only
M39006/21-0111
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39006/21-0111
- JLCPCB Part #
- C1663223
- Package
- Plugin,D10.3xL28.6mm
- Description
- -55℃~+125℃ 10V 1500uF ±20% 插件,D10.3xL28.6mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.4443
200+
$40.0324
500+
$38.6250
1000+
$37.9293
Welcome back, may I help you?