
* Images are for reference only
M39003/09-0134/HSD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/09-0134/HSD
- JLCPCB Part #
- C1658168
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+125℃ 145mΩ 20V 27uF ±10% 插件,D7.3xL17.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4474
200+
$11.3966
500+
$10.9952
1000+
$10.7978
Welcome back, may I help you?