This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/01-2763/TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M39003/01-2763/TR
JLCPCB Part #
C4980807
Package
Plugin,D3.4xL7.3mm
Description
-55℃~+125℃ 2.2uF 20V ±10% 插件,D3.4xL7.3mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6216
200+ $1.0146
500+ $0.9793
1000+ $0.9617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons