This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/01-2312/T98

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M39003/01-2312/T98
JLCPCB Part #
C1968239
Package
Plugin,D8.9xL20mm
Description
-55℃~+125℃ 35V 47uF ±10% 插件,D8.9xL20mm Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2861
200+ $5.1421
500+ $4.9607
1000+ $4.8724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons