
* Images are for reference only
M39003/01-7368H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/01-7368H
- JLCPCB Part #
- C1661182
- Package
- Plugin,D3.4xL7.3mm
- Description
- -55℃~+125℃ 100V 560nF ±10% 插件,D3.4xL7.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0235
200+
$10.4576
500+
$10.0913
1000+
$9.9097
Welcome back, may I help you?