
* Images are for reference only
M35C106K100BZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M35C106K100BZSS
- JLCPCB Part #
- C1651513
- Package
- 0803
- Description
- -55℃~+125℃ 100V 10uF 5.9Ω ±10% 0803 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.0067
200+
$21.6742
500+
$20.9132
1000+
$20.5360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?