
* Images are for reference only
M34C336K075BZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M34C336K075BZSS
- JLCPCB Part #
- C1651497
- Package
- -
- Description
- -55℃~+125℃ 2.5Ω 33uF 75V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.3050
200+
$26.4346
500+
$25.5044
1000+
$25.0465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?