
* Images are for reference only
M34C106K125BZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M34C106K125BZSS
- JLCPCB Part #
- C1662768
- Package
- -
- Description
- -55℃~+125℃ 10uF 125V 5.5Ω ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.8619
200+
$29.3575
500+
$28.3269
1000+
$27.8163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?