This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LVR03R0600FB12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LVR03R0600FB12
JLCPCB Part #
C1826820
Package
Plugin,D5.2xL14.2mm
Description
3W 60mΩ ±1% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6078
200+ $1.7838
500+ $1.7211
1000+ $1.6906

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons