
* Images are for reference only
LTO100F43R00JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO100F43R00JTE3
- JLCPCB Part #
- C3469783
- Package
- TO-247-2
- Description
- -55℃~+175℃ 100W 43Ω Thick Film Resistor ±200ppm/℃ ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7917
200+
$4.9510
500+
$4.7776
1000+
$4.6909
Welcome back, may I help you?