This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTO100F15R00JTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LTO100F15R00JTE3
JLCPCB Part #
C1525779
Package
TO-247
Description
-55℃~+175℃ 100W 15Ω Thick Film Resistor ±350ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $9.0653
10+ $8.8704
30+ $8.7415
100+ $8.6110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons