
* Images are for reference only
LTO100F130R0FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO100F130R0FTE3
- JLCPCB Part #
- C3433668
- Package
- TO-247-2
- Description
- -55℃~+175℃ 100W 130Ω Thick Film Resistor ±1% ±200ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9077
200+
$6.1567
500+
$5.9399
1000+
$5.8340
Welcome back, may I help you?