This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTO100F100R0JTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LTO100F100R0JTE3
JLCPCB Part #
C1365613
Package
TO-247
Description
-55℃~+175℃ 100W 100Ω Thick Film Resistor ±200ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4062
10+ $7.2264
30+ $7.1060
100+ $6.9855

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons