This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTO030FR3300FTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
LTO030FR3300FTE3
JLCPCB Part #
C1017935
Package
TO-220-2
Description
-55℃~+150℃ 30W 330MΩ Thick Film Resistor ±1% ±150ppm/℃ TO-220-2 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8137
200+ $3.7984
500+ $3.6651
1000+ $3.5993

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons