
* Images are for reference only
LTO030F4R700JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030F4R700JTE3
- JLCPCB Part #
- C7220798
- Package
- TO-220-2
- Description
- -55℃~+150℃ 30W 4.7Ω Thick Film Resistor ±150ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9266
10+
$5.7895
50+
$5.6976
100+
$5.6072
Welcome back, may I help you?