
* Images are for reference only
LTO030F250R0FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030F250R0FTE3
- JLCPCB Part #
- C3421230
- Package
- TO-220-2
- Description
- -55℃~+150℃ 250Ω 30W Thick Film Resistor ±1% ±150ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6695
200+
$3.7431
500+
$3.6110
1000+
$3.5465
Welcome back, may I help you?