
* Images are for reference only
LTA050F1R000FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTA050F1R000FTE3
- JLCPCB Part #
- C46628306
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1Ω 500V 50W Thick Film Resistor ±1% ±150ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.8521
10+
$8.6578
50+
$8.5294
100+
$8.4010
Related Products
Welcome back, may I help you?