
* Images are for reference only
LL4448
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LL4448
- JLCPCB Part #
- C19078472
- Package
- LL-34
- Description
- 1 Independent 150mA 1V@100mA 2A 500mW 5uA 75V 8ns LL-34 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
50+
$0.0437
150+
$0.0432
500+
$0.0426
Related Products
Welcome back, may I help you?