
* Images are for reference only
LH1522AACTR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LH1522AACTR
- JLCPCB Part #
- C2653983
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1.36V 12Ω 200V 200mA 200us 40us 5.3kV 50mA DC One set normally open: 2A (SPST - normally open) SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$8.3115
10+
$7.0743
30+
$6.3200
100+
$5.6869
Welcome back, may I help you?