
* Images are for reference only
KP1836115135
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1836115135
- JLCPCB Part #
- C6071987
- Package
- -
- Description
- -55℃~+100℃ 150pF 500V、1.6kV ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6248
200+
$0.6487
750+
$0.6278
1500+
$0.6166
Welcome back, may I help you?