
* Images are for reference only
KBU8K-E4/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KBU8K-E4/51
- JLCPCB Part #
- C968563
- Package
- KBU
- Description
- -50℃~+150℃ 10uA 1V@8A 300A 800V 8A Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3348
10+
$4.4271
50+
$3.9862
100+
$3.5404
500+
$3.3353
1000+
$3.2432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?