
* Images are for reference only
KBU4M-E4/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KBU4M-E4/51
- JLCPCB Part #
- C17462269
- Package
- KBU
- Description
- -50℃~+150℃@(Tj) 1V@4A 1kV 200A 4A 5uA@1000V Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2249
250+
$1.6855
500+
$1.6307
1000+
$1.6017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?