
* Images are for reference only
K857PE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K857PE
- JLCPCB Part #
- C3211033
- Package
- VDFN-6-EP
- Description
- -40℃~+110℃ 1nA 20V 60° 690nm~1050nm 840nm VDFN-6-EP Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.7348
10+
$1.6962
30+
$1.6704
100+
$1.6430
Related Products
Welcome back, may I help you?