
* Images are for reference only
K822J20C0GK63H5H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K822J20C0GK63H5H
- JLCPCB Part #
- C1622982
- Package
- Plugin,P=5mm
- Description
- 200V 5mm 8.2nF C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3316
200+
$0.1283
500+
$0.1238
1000+
$0.1216
Welcome back, may I help you?