
* Images are for reference only
K680K15C0GF5UH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K680K15C0GF5UH5
- JLCPCB Part #
- C1625239
- Package
- Plugin,P=5mm
- Description
- 50V 5mm 68pF C0G ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
200+
$0.0193
500+
$0.0187
1000+
$0.0184
Welcome back, may I help you?