
* Images are for reference only
K332K15X7RF5TL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K332K15X7RF5TL2
- JLCPCB Part #
- C2169434
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 3.3nF 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
50+
$0.0755
150+
$0.0744
500+
$0.0733
Welcome back, may I help you?