
* Images are for reference only
K154Z10Y5VF5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K154Z10Y5VF5TH5
- JLCPCB Part #
- C7212906
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 150nF 50V 5mm 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1821
1000+
$0.0726
2500+
$0.0702
5000+
$0.0691
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?