
* Images are for reference only
K105Z20Y5VF5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K105Z20Y5VF5TH5
- JLCPCB Part #
- C2170934
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 1uF 50V 5mm Y5V 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2790
50+
$0.2239
150+
$0.2002
500+
$0.1707
2500+
$0.1575
5000+
$0.1496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?