
* Images are for reference only
K104K10X7RF5TL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K104K10X7RF5TL2
- JLCPCB Part #
- C2209355
- Package
- Plugin,P=2.5mm
- Description
- 100nF 2.5mm 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.2373
50+
$0.1911
150+
$0.1713
500+
$0.1466
2500+
$0.1356
4000+
$0.1290
Welcome back, may I help you?