
* Images are for reference only
K103K10X7RF5UL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K103K10X7RF5UL2
- JLCPCB Part #
- C1624941
- Package
- Plugin,P=2.5mm
- Description
- 10nF 2.5mm 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0771
150+
$0.0760
500+
$0.0749
Welcome back, may I help you?