
* Images are for reference only
ISC1812EBR15K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1812EBR15K
- JLCPCB Part #
- C1334382
- Package
- 1812
- Description
- 150nH 290mΩ 491mA ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7869
200+
$0.3045
500+
$0.2949
1000+
$0.2885
Welcome back, may I help you?