
* Images are for reference only
ISC1210SYR39M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210SYR39M
- JLCPCB Part #
- C6644145
- Package
- 1210
- Description
- 390nH 400mΩ 465mA ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1568
200+
$0.4612
500+
$0.4467
1000+
$0.4387
Welcome back, may I help you?