
* Images are for reference only
ISC1210ER39NK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210ER39NK
- JLCPCB Part #
- C2052235
- Package
- 1210
- Description
- 240mΩ 39nH 530mA ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3759
200+
$0.1456
500+
$0.1404
1000+
$0.1379
Related Products
Welcome back, may I help you?