This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRLL110TRPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRLL110TRPBF
JLCPCB Part #
C3280044
Package
SOT-223
Description
-55℃~+150℃@(Tj) 1.5A 100V 250pF@25V 2V@250uA 2W、3.1W 540mΩ@900mA,5V 6.1nC@5V N-Channel SOT-223 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4501
200+ $0.1742
500+ $0.1681
1000+ $0.1651

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons