This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFZ34PBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFZ34PBF
JLCPCB Part #
C3290459
Package
TO-220AB
Description
-55℃~+175℃@(Tj) 1 N-channel 1.2nF@25V 30A 46nC@10V 4V@250uA 50mΩ@18A,10V 60V 88W TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1544
200+ $0.4464
500+ $0.4319
1000+ $0.4239

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons