This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFI830GPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFI830GPBF
JLCPCB Part #
C6577361
Package
TO-220-3
Description
-55℃~+150℃ 1 N-channel 1.5Ω@10V 2V 3.1A 35W 38nC@10V 500V 610pF 68pF TO-220-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0658
200+ $0.8254
500+ $0.7979
1000+ $0.7834

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons