This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFBC30PBF-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFBC30PBF-BE3
JLCPCB Part #
C6211054
Package
TO-220AB
Description
-55℃~+150℃ 1 N-channel 2.2Ω@10V 2V 3.6A 31nC@10V 600V 660pF 74W TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1912
200+ $0.4752
500+ $0.4592
1000+ $0.4528

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons