
* Images are for reference only
IRF9530STRRPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRF9530STRRPBF
- JLCPCB Part #
- C7290279
- Package
- D2PAK(TO-263)
- Description
- -55℃~+175℃ 1 P-Channel 100V 3.7W、88W 300mΩ@10V 38nC@10V 8.2A 860pF 93pF D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0826
200+
$1.2299
500+
$1.1897
800+
$1.1688
Related Products
Welcome back, may I help you?