
* Images are for reference only
IRF610STRRPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRF610STRRPBF
- JLCPCB Part #
- C17469345
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.5Ω@10V 140pF 15pF 200V 3.3A 36W 4V 53pF 8.2nC@10V N-Channel D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0278
200+
$0.8092
500+
$0.7819
800+
$0.7691
Related Products
Welcome back, may I help you?