
* Images are for reference only
IRF24ER220K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRF24ER220K
- JLCPCB Part #
- C1333204
- Package
- Plugin,D3xL7mm
- Description
- 1.2Ω 13MHz 22uH 285mA 40@2.52MHz Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
200+
$0.0448
500+
$0.0432
1000+
$0.0424
Related Products
Welcome back, may I help you?