
* Images are for reference only
IMS05ST2R2K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMS05ST2R2K
- JLCPCB Part #
- C19600284
- Package
- Plugin,D4.1xL10.4mm
- Description
- 100MHz 190mΩ 2.2uH 44@7.9MHz 650mA ±10% Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1651
200+
$1.2645
500+
$1.2210
1000+
$1.2000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?