
* Images are for reference only
IMC1812ES1R8J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1812ES1R8J
- JLCPCB Part #
- C2051006
- Package
- 1812
- Description
- 1.8uH 390mA 650mΩ ±5% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
200+
$0.1590
500+
$0.1534
1000+
$0.1507
Welcome back, may I help you?