
* Images are for reference only
IMC1210SYR47K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210SYR47K
- JLCPCB Part #
- C2050942
- Package
- 1210
- Description
- 450mA 470nH 500mΩ ±10% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3780
200+
$0.1463
500+
$0.1412
1000+
$0.1386
Related Products
Welcome back, may I help you?